25 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0895025.U

DigiKey Part Number
F4345-ND
Manufacturer
Manufacturer Product Number
0895025.U
Description
FUSE AUTO 25A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
680.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Clear
Size / Dimension
0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm)
DC Cold Resistance
0.00339 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Factory Stock: 22 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
548,96800 Kč244,84 Kč
1045,18800 Kč451,88 Kč
5037,48140 Kč1 874,07 Kč
10034,57320 Kč3 457,32 Kč
25031,06024 Kč7 765,06 Kč
50028,62868 Kč14 314,34 Kč
1 00026,37433 Kč26 374,33 Kč
5 00025,37869 Kč126 893,45 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč