
0895030.U | |
|---|---|
DigiKey Part Number | F4346-ND |
Manufacturer | |
Manufacturer Product Number | 0895030.U |
Description | FUSE AUTO 30A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1780.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | |
DC Cold Resistance | 0.00268 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 5 | 48,96800 Kč | 244,84 Kč |
| 10 | 45,18800 Kč | 451,88 Kč |
| 50 | 37,48140 Kč | 1 874,07 Kč |
| 100 | 34,57320 Kč | 3 457,32 Kč |
| 250 | 31,06024 Kč | 7 765,06 Kč |
| 500 | 28,62868 Kč | 14 314,34 Kč |
| 1 000 | 26,37433 Kč | 26 374,33 Kč |
| 5 000 | 25,37869 Kč | 126 893,45 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |














