
0895060.Z | |
|---|---|
DigiKey Part Number | 0895060.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0895060.Z |
Description | FUSE AUTO 60A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 9600.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | |
DC Cold Resistance | 0.00083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 5 | 45,56600 Kč | 227,83 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 50 | 34,87340 Kč | 1 743,67 Kč |
| 100 | 32,16890 Kč | 3 216,89 Kč |
| 250 | 28,90080 Kč | 7 225,20 Kč |
| 500 | 26,63974 Kč | 13 319,87 Kč |
| 2 000 | 23,44427 Kč | 46 888,54 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |









