
FHAC0003ZXJB | |
|---|---|
DigiKey Part Number | FHAC0003ZXJB-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0003ZXJB |
Description | HOLDER ATO INLINE RED BLUE WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 25 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAC0003ZXJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | - | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Tin | |
Contact Finish | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 5 | 127,79400 Kč | 638,97 Kč |
| 10 | 117,92500 Kč | 1 179,25 Kč |
| 50 | 97,79180 Kč | 4 889,59 Kč |
| 100 | 90,18430 Kč | 9 018,43 Kč |
| 250 | 80,97920 Kč | 20 244,80 Kč |
| 500 | 74,60254 Kč | 37 301,27 Kč |
| 1 000 | 68,68719 Kč | 68 687,19 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |



















