
0287010.PXS | |
|---|---|
DigiKey Part Number | F11065-ND |
Manufacturer | |
Manufacturer Product Number | 0287010.PXS |
Description | FUSE AUTO 10A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 115.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Current Rating (Amps) | DC Cold Resistance 7.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,61800 Kč | 48,09 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 7,36600 Kč | 368,30 Kč |
| 100 | 6,79710 Kč | 679,71 Kč |
| 250 | 6,11124 Kč | 1 527,81 Kč |
| 500 | 5,63670 Kč | 2 818,35 Kč |
| 2 000 | 4,79059 Kč | 9 581,18 Kč |
| 6 000 | 4,24422 Kč | 25 465,32 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |
























