15 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287015.PXS

DigiKey Part Number
F10766-ND
Manufacturer
Manufacturer Product Number
0287015.PXS
Description
FUSE AUTO 15A 32VDC BLADE ATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
340.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Blue
Fuse Type
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Current Rating (Amps)
DC Cold Resistance
4.8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 651
Factory Stock: 44 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,61800 Kč48,09 Kč
108,88200 Kč88,82 Kč
507,36600 Kč368,30 Kč
1006,79710 Kč679,71 Kč
2506,11124 Kč1 527,81 Kč
5005,63670 Kč2 818,35 Kč
2 0004,79059 Kč9 581,18 Kč
6 0004,24422 Kč25 465,32 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč