
0287004.PXS | |
|---|---|
DigiKey Part Number | 0287004.PXS-ND |
Manufacturer | |
Manufacturer Product Number | 0287004.PXS |
Description | FUSE AUTO 4A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 14.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 22.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,61800 Kč | 48,09 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 7,36600 Kč | 368,30 Kč |
| 100 | 6,79710 Kč | 679,71 Kč |
| 250 | 6,11124 Kč | 1 527,81 Kč |
| 500 | 5,63670 Kč | 2 818,35 Kč |
| 2 000 | 4,79059 Kč | 9 581,18 Kč |
| 6 000 | 4,24422 Kč | 25 465,32 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


















