
0287015.U | |
|---|---|
DigiKey Part Number | 0287015.U-ND |
Manufacturer | |
Manufacturer Product Number | 0287015.U |
Description | FUSE AUTO 15A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 340.0 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Requires Holder | Color Blue |
Fuse Type | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Current Rating (Amps) | DC Cold Resistance 4.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,23200 Kč | 41,16 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 5,82270 Kč | 582,27 Kč |
| 250 | 5,23524 Kč | 1 308,81 Kč |
| 500 | 4,82870 Kč | 2 414,35 Kč |
| 1 000 | 4,45284 Kč | 4 452,84 Kč |
| 5 000 | 3,68292 Kč | 18 414,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

























