
0287025.PXCN | |
|---|---|
DigiKey Part Number | F4195-ND |
Manufacturer | |
Manufacturer Product Number | 0287025.PXCN |
Description | FUSE AUTO 25A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Melting I²t 1080.0 |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.00252 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 5 | 7,50800 Kč | 37,54 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 50 | 5,76020 Kč | 288,01 Kč |
| 100 | 5,31400 Kč | 531,40 Kč |
| 250 | 4,77840 Kč | 1 194,60 Kč |
| 500 | 4,40760 Kč | 2 203,80 Kč |
| 2 000 | 3,74690 Kč | 7 493,80 Kč |
| 6 000 | 3,29013 Kč | 19 740,78 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |























