
Q7201541 | |
|---|---|
DigiKey Part Number | 287-297-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q7201541 |
Description | FUSE KIT AUTO 2-30A 90PC |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 2 ~ 30A 32VDC Holder 90 Pieces (18 Values - 5 Each) |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VDC |
Series | Current Rating (Amps) 2 ~ 30A |
Packaging Case | Quantity 90 Pieces (18 Values - 5 Each) |
Part Status Discontinued at DigiKey | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC, Blade, Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,34000 Kč | 697,34 Kč |
| Unit Price without VAT: | 697,34000 Kč |
|---|---|
| Unit Price with VAT: | 843,78140 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 0297030.WXNV | FUSE AUTO 30A 32VDC BLADE MINI | 5 |
| 0287003.PXCN | FUSE AUTO 3A 32VDC BLADE ATO/ATC | 5 |
| 0287005.PXCN | FUSE AUTO 5A 32VDC BLADE ATO/ATC | 5 |
| 0287010.PXCN | FUSE AUTO 10A 32VDC BLADE ATO | 5 |




