
0287003.PXCN | |
|---|---|
DigiKey Part Number | F4193-ND |
Manufacturer | |
Manufacturer Product Number | 0287003.PXCN |
Description | FUSE AUTO 3A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 7.4 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 105°C |
Fuse Type | Color Violet |
Current Rating (Amps) | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Voltage Rating - DC | DC Cold Resistance 0.0311 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,79960 Kč | 289,98 Kč |
| 100 | 5,35030 Kč | 535,03 Kč |
| 250 | 4,81108 Kč | 1 202,77 Kč |
| 500 | 4,43772 Kč | 2 218,86 Kč |
| 2 000 | 3,77250 Kč | 7 545,00 Kč |
| 6 000 | 3,31261 Kč | 19 875,66 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |












