
0FHA0030XP | |
|---|---|
DigiKey Part Number | 0FHA0030XP-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0030XP |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0030XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 5 | 171,84800 Kč | 859,24 Kč |
| 10 | 158,57700 Kč | 1 585,77 Kč |
| 50 | 131,49360 Kč | 6 574,68 Kč |
| 100 | 121,24880 Kč | 12 124,88 Kč |
| 250 | 108,84860 Kč | 27 212,15 Kč |
| 500 | 100,25706 Kč | 50 128,53 Kč |
| 1 000 | 92,28411 Kč | 92 284,11 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |















