
0FHA0002XP | |
|---|---|
DigiKey Part Number | 0FHA0002XP-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0002XP |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0002XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 5 | 123,97200 Kč | 619,86 Kč |
| 10 | 114,39700 Kč | 1 143,97 Kč |
| 50 | 94,86900 Kč | 4 743,45 Kč |
| 100 | 87,48610 Kč | 8 748,61 Kč |
| 250 | 78,55772 Kč | 19 639,43 Kč |
| 500 | 72,37380 Kč | 36 186,90 Kč |
| 1 000 | 66,63694 Kč | 66 636,94 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |















