
0498040.M | |
|---|---|
DigiKey Part Number | F3089-ND |
Manufacturer | |
Manufacturer Product Number | 0498040.M |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498040.M Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0013 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1-40-R | Eaton - Electronics Division | 973 | 283-BAT1-40-R-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 5 | 50,69000 Kč | 253,45 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 50 | 38,79600 Kč | 1 939,80 Kč |
| 100 | 35,78690 Kč | 3 578,69 Kč |
| 250 | 32,15044 Kč | 8 037,61 Kč |
| 500 | 29,63280 Kč | 14 816,40 Kč |
| 1 000 | 27,29866 Kč | 27 298,66 Kč |
| 5 000 | 26,36039 Kč | 131 801,95 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |
















