Fuse Holder 200 A 58V 1 Circuit Bolt Down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

498921-2

DigiKey Part Number
498921-2-ND
Manufacturer
Manufacturer Product Number
498921-2
Description
BASE MIDI INLINE HLDR M5 BOLTS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Holder 200 A 58V 1 Circuit Bolt Down
Datasheet
 Datasheet
EDA/CAD Models
498921-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Size
1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm)
Current Rating (Amps)
200 A
For Use With/Related Products
MIDI (AMI)
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
575,25600 Kč376,28 Kč
1069,44000 Kč694,40 Kč
5057,59760 Kč2 879,88 Kč
10053,12490 Kč5 312,49 Kč
25047,71920 Kč11 929,80 Kč
50043,97654 Kč21 988,27 Kč
1 00040,50577 Kč40 505,77 Kč
5 00034,35798 Kč171 789,90 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč