200 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498200.M

DigiKey Part Number
F4959-ND
Manufacturer
Manufacturer Product Number
0498200.M
Description
FUSE AUTO 200A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
UL
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00025 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1-200-REaton - Electronics Division990283-BAT1-200-R-ND65,09000 KčSimilar
In-Stock: 2 881
Factory Stock: 99 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
557,49200 Kč287,46 Kč
1053,06200 Kč530,62 Kč
5044,02020 Kč2 201,01 Kč
10040,60380 Kč4 060,38 Kč
25036,47352 Kč9 118,38 Kč
50033,61528 Kč16 807,64 Kč
1 00030,96491 Kč30 964,91 Kč
5 00030,28701 Kč151 435,05 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč