
PHG.0B.309.CLLD52 | |
|---|---|
DigiKey Part Number | PHG.0B.309.CLLD52-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.309.CLLD52 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.309.CLLD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 2A |
Shell Size - Insert 309 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,80000 Kč | 925,80 Kč |
| 10 | 786,94200 Kč | 7 869,42 Kč |
| 30 | 728,25267 Kč | 21 847,58 Kč |
| 50 | 702,48800 Kč | 35 124,40 Kč |
| 100 | 668,99420 Kč | 66 899,42 Kč |
| 250 | 627,16744 Kč | 156 791,86 Kč |
| Unit Price without VAT: | 925,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,21800 Kč |



















