
2005-F-34 | |
|---|---|
DigiKey Part Number | 2024-1004-ND |
Manufacturer | |
Manufacturer Product Number | 2005-F-34 |
Description | SOLENOID PULL CONTINUOUS 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 120VAC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 1.000" (25.40mm) |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Power (Watts) 17.9 W |
Series | DC Resistance (DCR) 20.5Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Technology Electromechanical | Size / Dimension 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) |
Type Open Frame (Pull) | Shaft Detail Clevis |
Duty Cycle Continuous | Base Product Number |
Voltage - Rated 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,92000 Kč | 1 041,92 Kč |
| 10 | 927,96500 Kč | 9 279,65 Kč |
| 25 | 886,07360 Kč | 22 151,84 Kč |
| 50 | 855,62240 Kč | 42 781,12 Kč |
| 100 | 826,20200 Kč | 82 620,20 Kč |
| 250 | 788,82516 Kč | 197 206,29 Kč |
| Unit Price without VAT: | 1 041,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,72320 Kč |











