



Category | Coil Current 22 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Operating Temperature -5°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 2.2 kOhms |
Load - Max Switching 2400VA, 300W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,26000 Kč | 1 499,26 Kč |
| 10 | 1 335,13700 Kč | 13 351,37 Kč |
| 25 | 1 274,83880 Kč | 31 870,97 Kč |
| 50 | 1 230,99940 Kč | 61 549,97 Kč |
| 100 | 1 188,65060 Kč | 118 865,06 Kč |
| Unit Price without VAT: | 1 499,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,10460 Kč |




