Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 120VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 120VAC Chassis Mount
3000-M-1
3000-M-1

3000-M-1

DigiKey Part Number
2024-1010-ND
Manufacturer
Manufacturer Product Number
3000-M-1
Description
SOLENOID PULL CONTINUOUS 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 120VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3000-M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
1.250" (31.75mm)
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Power (Watts)
25 W
Series
DC Resistance (DCR)
6.5Ohm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect
Technology
Electromechanical
Size / Dimension
2.973" L x 2.375" W x 2.937" H (75.51mm x 60.33mm x 74.60mm)
Type
Open Frame (Pull)
Shaft Detail
Clevis
Duty Cycle
Continuous
Base Product Number
Voltage - Rated
120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 657,79000 Kč1 657,79 Kč
101 476,18000 Kč14 761,80 Kč
251 409,49480 Kč35 237,37 Kč
501 361,03580 Kč68 051,79 Kč
1001 314,20180 Kč131 420,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 657,79000 Kč
Unit Price with VAT:2 005,92590 Kč