



B22-501-M-36 | |
|---|---|
DigiKey Part Number | 2024-1054-ND |
Manufacturer | |
Manufacturer Product Number | B22-501-M-36 |
Description | SOLENOID PULL INTERMITTENT 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 120VAC Chassis Mount |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | DC Resistance (DCR) 40.5Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Technology Electromechanical | Size / Dimension 1.610" L x 1.310" W x 1.470" H (40.89mm x 33.27mm x 37.34mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.500" (12.70mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
Voltage - Rated 120VAC | Base Product Number |
Stroke Length 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,41000 Kč | 572,41 Kč |
| 10 | 509,91500 Kč | 5 099,15 Kč |
| 25 | 486,91000 Kč | 12 172,75 Kč |
| 50 | 470,18720 Kč | 23 509,36 Kč |
| Unit Price without VAT: | 572,41000 Kč |
|---|---|
| Unit Price with VAT: | 692,61610 Kč |




