



195205-230 | |
|---|---|
DigiKey Part Number | 2024-1077-ND |
Manufacturer | |
Manufacturer Product Number | 195205-230 |
Description | SOLENOID PUSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Closed Frame (Push), Tubular Type 0.500" (12.70mm) Stroke Panel Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 20.7Ohm |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Bushing Thread 9/16-18 UNF |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Size / Dimension 0.750" Dia x 1.500" L (19.05mm x 38.10mm) |
Technology Electromechanical | Diameter - Shaft 0.094" (2.39mm) |
Type Closed Frame (Push), Tubular | Shaft Detail Round |
Stroke Length 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,69000 Kč | 906,69 Kč |
| 10 | 807,49900 Kč | 8 074,99 Kč |
| 25 | 771,03800 Kč | 19 275,95 Kč |
| 50 | 744,54280 Kč | 37 227,14 Kč |
| 100 | 718,94210 Kč | 71 894,21 Kč |
| 250 | 686,42380 Kč | 171 605,95 Kč |
| Unit Price without VAT: | 906,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,09490 Kč |









