Intermittent Duty Solenoid Closed Frame (Push), Tubular Type 0.700" (17.78mm) Stroke 12VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195207-225

DigiKey Part Number
2024-1088-ND
Manufacturer
Manufacturer Product Number
195207-225
Description
SOLENOID PUSH INTERMITTENT 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Closed Frame (Push), Tubular Type 0.700" (17.78mm) Stroke 12VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
29.4 W
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
DC Resistance (DCR)
4.9Ohm
Series
Bushing Thread
3/4-16 UNF
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Wire Leads
Technology
Electromechanical
Size / Dimension
1.000" Dia x 2.000" L (25.40mm x 50.80mm)
Type
Closed Frame (Push), Tubular
Diameter - Shaft
0.125" (3.18mm)
Duty Cycle
Intermittent
Shaft Detail
Round
Voltage - Rated
12VDC
Base Product Number
Stroke Length
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1921,60000 Kč921,60 Kč
10820,79100 Kč8 207,91 Kč
25783,73760 Kč19 593,44 Kč
50756,80580 Kč37 840,29 Kč
100730,78500 Kč73 078,50 Kč
250697,72912 Kč174 432,28 Kč
Manufacturers Standard Package
Unit Price without VAT:921,60000 Kč
Unit Price with VAT:1 115,13600 Kč