Continuous Duty Solenoid Closed Frame (Push), Tubular Type 0.700" (17.78mm) Stroke 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195205-233

DigiKey Part Number
2024-1079-ND
Manufacturer
Manufacturer Product Number
195205-233
Description
SOLENOID PUSH CONTINUOUS 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Push), Tubular Type 0.700" (17.78mm) Stroke 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
7 W
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
DC Resistance (DCR)
83.5Ohm
Series
Bushing Thread
9/16-18 UNF
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Wire Leads
Technology
Electromechanical
Size / Dimension
0.750" Dia x 1.500" L (19.05mm x 38.10mm)
Type
Closed Frame (Push), Tubular
Diameter - Shaft
0.094" (2.39mm)
Duty Cycle
Continuous
Shaft Detail
Round
Voltage - Rated
24VDC
Base Product Number
Stroke Length
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,04000 Kč733,04 Kč
10652,76500 Kč6 527,65 Kč
25623,32160 Kč15 583,04 Kč
50601,90760 Kč30 095,38 Kč
100581,21620 Kč58 121,62 Kč
250554,93180 Kč138 732,95 Kč
Manufacturers Standard Package
Unit Price without VAT:733,04000 Kč
Unit Price with VAT:886,97840 Kč