Continuous Duty Solenoid Open Frame (Push) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Open Frame (Push) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount
B14HDP-253-B-4
B14HDP-253-B-4

B14HDP-253-B-4

DigiKey Part Number
2024-1044-ND
Manufacturer
Manufacturer Product Number
B14HDP-253-B-4
Description
SOLENOID PUSH CONTINUOUS 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Push) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B14HDP-253-B-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.5 W
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
DC Resistance (DCR)
110.2Ohm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Technology
Electromechanical
Size / Dimension
1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm)
Type
Open Frame (Push)
Diameter - Shaft
0.390" (9.91mm)
Duty Cycle
Continuous
Shaft Detail
Groove
Voltage - Rated
24VDC
Base Product Number
Stroke Length
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 530,33000 Kč1 530,33 Kč
101 362,83300 Kč13 628,33 Kč
251 301,27960 Kč32 531,99 Kč
501 256,53300 Kč62 826,65 Kč
1001 213,30850 Kč121 330,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 530,33000 Kč
Unit Price with VAT:1 851,69930 Kč