



DSML-0630-24P | |
|---|---|
DigiKey Part Number | 1144-1427-ND |
Manufacturer | |
Manufacturer Product Number | DSML-0630-24P |
Description | SOLENOID LATCH PULL PULSE 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSML-0630-24P Models |
Category | Stroke Length 0.500" (12.70mm) |
Manufacturer Delta Electronics | Power (Watts) 40 W |
Series | DC Resistance (DCR) 14Ohm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Technology Electromechanical | Size / Dimension 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) |
Type Open Frame Latching (Pull) | Diameter - Shaft 0.250" (6.35mm) |
Duty Cycle Pulse | Shaft Detail Clevis |
Voltage - Rated 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 10 | 415,40300 Kč | 4 154,03 Kč |
| 25 | 396,66920 Kč | 9 916,73 Kč |
| 50 | 383,05400 Kč | 19 152,70 Kč |
| 100 | 369,89240 Kč | 36 989,24 Kč |
| 343 | 347,57810 Kč | 119 219,29 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |











