



3992 | |
|---|---|
DigiKey Part Number | 1528-2797-ND |
Manufacturer | |
Manufacturer Product Number | 3992 |
Description | SOLENOID PULL 5 ~ 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type 0.394" (10.00mm) Stroke 5 ~ 6VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.394" (10.00mm) |
Manufacturer Adafruit Industries LLC | DC Resistance (DCR) 6Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Technology Electromechanical | Size / Dimension 1.024" L x 0.984" W x 0.866" H (26.00mm x 25.00mm x 22.00mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.276" (7.00mm) |
Voltage - Rated 5 ~ 6VDC | Shaft Detail Clevis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |











