
413 | |
|---|---|
DigiKey Part Number | 1528-1552-ND |
Manufacturer | |
Manufacturer Product Number | 413 |
Description | SOLENOID PULL INTERMITTENT 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.394" (10.00mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Adafruit Industries LLC | DC Resistance (DCR) 12Ohm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Technology Electromechanical | Size / Dimension 1.555" L x 0.984" W x 1.142" H (39.50mm x 25.00mm x 29.00mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.425" (10.80mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
Voltage - Rated 12VDC | Weight 0.319 lb (144.7 g) |
Stroke Length 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |











