6V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC15A-060-C4

DigiKey Part Number
993-PSC15A-060-C4-ND
Manufacturer
Manufacturer Product Number
PSC15A-060-C4
Description
AC/DC WALL MOUNT ADAPTER 6V 15W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
Voltage - Output
6V
Approval Agency
CE, cULus
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,74000 Kč344,74 Kč
5316,96200 Kč1 584,81 Kč
10305,70000 Kč3 057,00 Kč
25291,45160 Kč7 286,29 Kč
50281,11960 Kč14 055,98 Kč
100271,14650 Kč27 114,65 Kč
250258,50724 Kč64 626,81 Kč
500249,33876 Kč124 669,38 Kč
Manufacturers Standard Package
Unit Price without VAT:344,74000 Kč
Unit Price with VAT:417,13540 Kč