



6318 | |
|---|---|
DigiKey Part Number | 1528-6318-ND |
Manufacturer | |
Manufacturer Product Number | 6318 |
Description | I2C TO 8 CHANNEL SOLENOID DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MCP23017 Solenoid Controller/Driver Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython, Python |
Packaging Bulk | Interconnect System STEMMA QT (DUELink/Qwiic) |
Part Status Active | Note Header(s) Not Installed |
Platform Qwiic, STEMMA QT | Primary Attributes 8-Channel (Octal) |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Solenoid Controller/Driver | Base Product Number |
Utilized IC / Part MCP23017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |











