



B14HD-L-254-B-4 | |
|---|---|
DigiKey Part Number | 2024-1040-ND |
Manufacturer | |
Manufacturer Product Number | B14HD-L-254-B-4 |
Description | SOLENOID LATCH PULL INTER 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.400" (10.16mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Power (Watts) 22 W |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | DC Resistance (DCR) 27.5Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Technology Electromechanical | Size / Dimension 1.460" L x 0.790" W x 1.024" H (37.08mm x 20.07mm x 26.01mm) |
Type Open Frame Latching (Pull) | Diameter - Shaft 0.394" (10.00mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
Voltage - Rated 24VDC | Base Product Number |
Stroke Length 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,84000 Kč | 1 435,84 Kč |
| 10 | 1 278,56800 Kč | 12 785,68 Kč |
| 25 | 1 220,83200 Kč | 30 520,80 Kč |
| 50 | 1 178,85720 Kč | 58 942,86 Kč |
| 100 | 1 138,29950 Kč | 113 829,95 Kč |
| Unit Price without VAT: | 1 435,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,36640 Kč |









