Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 24VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0453A

DigiKey Part Number
527-1018-ND
Manufacturer
Manufacturer Product Number
F0453A
Description
SOLENOID PULL CONTINUOUS 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
1.000" (25.40mm)
Manufacturer
Sumida America Inc.
Power (Watts)
11 W
Series
DC Resistance (DCR)
52Ohm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Technology
Electromechanical
Size / Dimension
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
Type
Open Frame (Pull)
Diameter - Shaft
0.500" (12.70mm)
Duty Cycle
Continuous
Shaft Detail
Clevis
Voltage - Rated
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1770,84000 Kč770,84 Kč
10686,50900 Kč6 865,09 Kč
25655,52400 Kč16 388,10 Kč
50633,00160 Kč31 650,08 Kč
100611,24340 Kč61 124,34 Kč
250583,60244 Kč145 900,61 Kč
Manufacturers Standard Package
Unit Price without VAT:770,84000 Kč
Unit Price with VAT:932,71640 Kč