
Category | Termination Style Screw |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size HB24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,69000 Kč | 746,69 Kč |
| 10 | 634,56000 Kč | 6 345,60 Kč |
| 25 | 594,84800 Kč | 14 871,20 Kč |
| 50 | 566,46720 Kč | 28 323,36 Kč |
| 100 | 539,45120 Kč | 53 945,12 Kč |
| 250 | 505,72172 Kč | 126 430,43 Kč |
| Unit Price without VAT: | 746,69000 Kč |
|---|---|
| Unit Price with VAT: | 903,49490 Kč |









