Female Insert 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10197000

DigiKey Part Number
2181-10197000-ND
Manufacturer
Manufacturer Product Number
10197000
Description
CONN INSERT HBE24 FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24+Ground
Size
HB24
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1732,20000 Kč732,20 Kč
10622,25500 Kč6 222,55 Kč
25583,29920 Kč14 582,48 Kč
50555,47260 Kč27 773,63 Kč
100528,98370 Kč52 898,37 Kč
250495,90724 Kč123 976,81 Kč
Unit Price without VAT:732,20000 Kč
Unit Price with VAT:885,96200 Kč