
10103900 | |
|---|---|
DigiKey Part Number | 2181-10103900-ND |
Manufacturer | |
Manufacturer Product Number | 10103900 |
Description | CONN BASE HB24 PNL MNT W/DC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.094" H (140.00mm x 43.00mm x 27.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,87000 Kč | 1 221,87 Kč |
| 10 | 1 038,56100 Kč | 10 385,61 Kč |
| 25 | 973,57640 Kč | 24 339,41 Kč |
| 50 | 927,14980 Kč | 46 357,49 Kč |
| 100 | 882,94280 Kč | 88 294,28 Kč |
| Unit Price without VAT: | 1 221,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,46270 Kč |



