Similar

Category | Thread Size NPT-3/4 |
Manufacturer LAPP | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size HB24 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305240440 | HARTING | 0 | 1195-09305240440-ND | 1 529,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,65000 Kč | 741,65 Kč |
| 10 | 630,27600 Kč | 6 302,76 Kč |
| 25 | 590,80800 Kč | 14 770,20 Kč |
| 50 | 562,62040 Kč | 28 131,02 Kč |
| 100 | 535,79340 Kč | 53 579,34 Kč |
| 250 | 502,28896 Kč | 125 572,24 Kč |
| Unit Price without VAT: | 741,65000 Kč |
|---|---|
| Unit Price with VAT: | 897,39650 Kč |




