
10102000 | |
|---|---|
DigiKey Part Number | 2181-10102000-ND |
Manufacturer | |
Manufacturer Product Number | 10102000 |
Description | CONN BASE HB24 PNL MNT DLVR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.094" H (140.00mm x 43.00mm x 27.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,90000 Kč | 624,90 Kč |
| 10 | 531,14400 Kč | 5 311,44 Kč |
| 25 | 497,88760 Kč | 12 447,19 Kč |
| 50 | 474,13480 Kč | 23 706,74 Kč |
| 100 | 451,51790 Kč | 45 151,79 Kč |
| 250 | 423,28440 Kč | 105 821,10 Kč |
| 500 | 403,10994 Kč | 201 554,97 Kč |
| Unit Price without VAT: | 624,90000 Kč |
|---|---|
| Unit Price with VAT: | 756,12900 Kč |











