
MK 23 SMD 12 B SM | |
|---|---|
DigiKey Part Number | 5496-MK23SMD12BSM-ND |
Manufacturer | |
Manufacturer Product Number | MK 23 SMD 12 B SM |
Description | for 0.5 mm... packing (option) |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Height 0.130" (3.30mm) |
Part Status Active | Operating Temperature -40°C ~ 163°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Precision | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 60VDC |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,41667 Kč | 254,50 Kč |
| Unit Price without VAT: | 42,41667 Kč |
|---|---|
| Unit Price with VAT: | 51,32417 Kč |











