
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 10 | 476,63400 Kč | 4 766,34 Kč |
| 25 | 449,35720 Kč | 11 233,93 Kč |
| 50 | 429,73660 Kč | 21 486,83 Kč |
| 100 | 410,93300 Kč | 41 093,30 Kč |
| 250 | 387,28376 Kč | 96 820,94 Kč |
| 500 | 370,26194 Kč | 185 130,97 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |












