Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC3SAD2

DigiKey Part Number
679-1109-ND
Manufacturer
Manufacturer Product Number
IPC3SAD2
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
500mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,01000 Kč480,01 Kč
10414,27000 Kč4 142,70 Kč
25390,57120 Kč9 764,28 Kč
50373,52500 Kč18 676,25 Kč
100357,19280 Kč35 719,28 Kč
250336,64664 Kč84 161,66 Kč
500321,85902 Kč160 929,51 Kč
Manufacturers Standard Package
Unit Price without VAT:480,01000 Kč
Unit Price with VAT:580,81210 Kč