Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305240541 | HARTING | 106 | 1195-5847-ND | 1 524,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,09000 Kč | 1 079,09 Kč |
| 10 | 917,13000 Kč | 9 171,30 Kč |
| 25 | 859,73360 Kč | 21 493,34 Kč |
| 50 | 818,72880 Kč | 40 936,44 Kč |
| 100 | 779,68930 Kč | 77 968,93 Kč |
| 250 | 730,94624 Kč | 182 736,56 Kč |
| Unit Price without VAT: | 1 079,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,69890 Kč |



