Hood Connector Side Entry NPT-1 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09305240541

DigiKey Part Number
1195-5847-ND
Manufacturer
Manufacturer Product Number
09305240541
Description
HAN 24B-HSE-R-NPTF 1"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry NPT-1 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
NPT-1
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 524,45000 Kč1 524,45 Kč
101 295,78700 Kč12 957,87 Kč
251 214,70920 Kč30 367,73 Kč
501 156,78400 Kč57 839,20 Kč
1001 101,64750 Kč110 164,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 524,45000 Kč
Unit Price with VAT:1 844,58450 Kč