Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305240541 | HARTING | 106 | 1195-5847-ND | 1 524,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 136,03400 Kč | 5 680,17 Kč |
| Unit Price without VAT: | 1 136,03400 Kč |
|---|---|
| Unit Price with VAT: | 1 374,60114 Kč |


