


78820249 | |
|---|---|
DigiKey Part Number | 903-1626-ND |
Manufacturer | |
Manufacturer Product Number | 78820249 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® HR Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.984" (25.00mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 744,15000 Kč | 3 744,15 Kč |
| 10 | 3 184,36800 Kč | 31 843,68 Kč |
| 25 | 3 053,23520 Kč | 76 330,88 Kč |
| Unit Price without VAT: | 3 744,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 530,42150 Kč |








