
4089 | |
|---|---|
DigiKey Part Number | 903-4089-ND |
Manufacturer | |
Manufacturer Product Number | 4089 |
Description | RF FOAM 4000,A1,BB,RFRET PSA 0.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers Eccosorb™ RF-RET Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 694,99000 Kč | 9 694,99 Kč |
| Unit Price without VAT: | 9 694,99000 Kč |
|---|---|
| Unit Price with VAT: | 11 730,93790 Kč |



