RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4212PA51H01800

DigiKey Part Number
903-1034-ND
Manufacturer
Manufacturer Product Number
4212PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Square
Width
0.197" (5.00mm)
Length
18.000" (457.20mm)
Height
0.197" (5.00mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,56000 Kč143,56 Kč
11109,61273 Kč1 205,74 Kč
33100,22364 Kč3 307,38 Kč
11092,75782 Kč10 203,36 Kč
25388,88842 Kč22 488,77 Kč
50686,29085 Kč43 663,17 Kč
1 00184,18339 Kč84 267,57 Kč
2 50881,91488 Kč205 442,52 Kč
Manufacturers Standard Package
Unit Price without VAT:143,56000 Kč
Unit Price with VAT:173,70760 Kč