


4569PA01H01800 | |
|---|---|
DigiKey Part Number | 903-1101-ND |
Manufacturer | |
Manufacturer Product Number | 4569PA01H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Shape Rectangle |
Manufacturer Laird Technologies EMI | Width 0.197" (5.00mm) |
Series | Length 18.000" (457.20mm) |
Packaging Bulk | Height 0.020" (0.50mm) |
Part Status Active | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Type Fabric Over Foam | Attachment Method Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| 10 | 62,21200 Kč | 622,12 Kč |
| 25 | 57,18560 Kč | 1 429,64 Kč |
| 100 | 51,65490 Kč | 5 165,49 Kč |
| 250 | 49,01876 Kč | 12 254,69 Kč |
| 500 | 47,58974 Kč | 23 794,87 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |


