


4208PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1078-ND |
Manufacturer | |
Manufacturer Product Number | 4208PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Length 18.000" (457.20mm) |
Manufacturer Laird Technologies EMI | Height 0.039" (1.00mm) |
Series | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Shelf Life Start Date of Shipment |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape Rectangle | Storage/Refrigeration Temperature 73°F (23°C) |
Width 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,60600 Kč | 606,06 Kč |
| 25 | 55,69240 Kč | 1 392,31 Kč |
| 100 | 50,28470 Kč | 5 028,47 Kč |
| 250 | 47,70736 Kč | 11 926,84 Kč |
| 500 | 46,26792 Kč | 23 133,96 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |






