RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4056PA51H01800

DigiKey Part Number
903-1024-ND
Manufacturer
Manufacturer Product Number
4056PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.201" (5.10mm)
Length
18.000" (457.20mm)
Height
0.059" (1.50mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,04000 Kč121,04 Kč
1191,79727 Kč1 009,77 Kč
3383,72152 Kč2 762,81 Kč
11077,30900 Kč8 503,99 Kč
25373,98368 Kč18 717,87 Kč
50671,75180 Kč36 306,41 Kč
1 00169,94068 Kč70 010,62 Kč
2 50867,99125 Kč170 522,05 Kč
Manufacturers Standard Package
Unit Price without VAT:121,04000 Kč
Unit Price with VAT:146,45840 Kč