


4693PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1110-ND |
Manufacturer | |
Manufacturer Product Number | 4693PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.189" (4.80mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.130" (3.30mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,40000 Kč | 132,40 Kč |
| 10 | 101,62900 Kč | 1 016,29 Kč |
| 25 | 93,95040 Kč | 2 348,76 Kč |
| 100 | 85,51560 Kč | 8 551,56 Kč |
| 250 | 81,49212 Kč | 20 373,03 Kč |
| 500 | 79,06674 Kč | 39 533,37 Kč |
| 1 000 | 77,07121 Kč | 77 071,21 Kč |
| 2 500 | 74,96444 Kč | 187 411,10 Kč |
| Unit Price without VAT: | 132,40000 Kč |
|---|---|
| Unit Price with VAT: | 160,20400 Kč |







